Melexis MLX90381GLW-ACA-000-SP
| Manufacturer | |
| MPN | MLX90381GLW-ACA-000-SP |
| LCSC Part # | C20009921 |
| Packaging | DFN-6(2.5x2) |
| Customer # | |
| Key Attributes | DFN-6(2.5x2) Linear, Compass (ICs) RoHS |
| Datasheet | Melexis MLX90381GLW-ACA-000-SP |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | DFN-6(2.5x2) | |
| Features | Built-in self-test (BIST);CRC check | |
| Current - Supply | 4.2mA | |
| Magnetic Sensing Range(X,Y) | ±70mT | |
| Operating Temperature | -40℃~+160℃ | |
| Output bit | - | |
| Voltage - Supply | 3.1V~3.6V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | DFN-6(2.5x2) | |
| Features | Built-in self-test (BIST);CRC check | |
| Current - Supply | 4.2mA | |
| Magnetic Sensing Range(X,Y) | ±70mT |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+160℃ | |
| Output bit | - | |
| Voltage - Supply | 3.1V~3.6V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | - |
Introduction
The MLX90381, Triaxis® pico-resolver, is a monolithic contactless sensor IC sensitive to the flux density applied in three dimensions (X, Y, Z) to the IC. Two, selectable, axes can be mapped to the two high-speed analog outputs allowing the MLX90381 to be used for on-axis and off-axis (through-shaft) position sensing when paired with a moving permanent magnet. With its 3.3V supply, high speed, small size, and flexible configuration the MLX90381 is ideal for use in motor control applications when paired with a suitable microcontroller. With a wide operating temperature and magnetic flux density range, the MLX90381 can resolve the angular position of a rotating axis over 360 degrees in many industrial and automotive applications. With a low response time and latency, the MLX90381 can measure rotational speeds of more than 50000 RPM. Each axes’ sensitivity and filter bandwidth can be programmed directly on board using |²C protocol through 2 application pins to tailor the output to the ADC input range of the companion MCU. No external programming tool is therefore needed. The DFN-6 package (2.0mmx2.5mmx1.0mm), requiring only three external capacitors, minimizes PCB board area enabling compact designs. The MLX90381 is RoHS compliant with matte-tin plated, wettable flanks.
Features
- Triaxis® Hall technology
- Sine and cosine analog outputs
- Output refresh rate 2 μs
- 3.3V operating supply voltage
- Operating temperature range from -40℃ to 160℃
- Selectable magnetic field Axis (X/Y - X/Z - Z/Y)
- Programmable sensitivity range
- Mid field (10…70mT)
- High field (40…160mT)
- End-of-Shaft / Through-Shaft operation
- Ratiometric outputs
- ISO26262 ASIL B safety element out of context
- AEC-Q100 qualified
- Onboard programming through I2C protocol
- DFN-6 single die RoHS compliant package
Applications
- Absolute rotary position sensor
- Automotive and industrial applications
- E-valves
- E-bike motors
- Brushless motor control
- Permanent magnet synchronous motor
- Brushless DC motor (BLDC)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | DFN-6(2.5x2) | |
| Features | Built-in self-test (BIST);CRC check | |
| Current - Supply | 4.2mA | |
| Magnetic Sensing Range(X,Y) | ±70mT | |
| Operating Temperature | -40℃~+160℃ | |
| Output bit | - | |
| Voltage - Supply | 3.1V~3.6V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | Melexis | |
| Packaging | DFN-6(2.5x2) | |
| Features | Built-in self-test (BIST);CRC check | |
| Current - Supply | 4.2mA | |
| Magnetic Sensing Range(X,Y) | ±70mT |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+160℃ | |
| Output bit | - | |
| Voltage - Supply | 3.1V~3.6V | |
| Magnetic Sensing Range(Z) | ±160mT | |
| Interface Type | - |
Introduction
The MLX90381, Triaxis® pico-resolver, is a monolithic contactless sensor IC sensitive to the flux density applied in three dimensions (X, Y, Z) to the IC. Two, selectable, axes can be mapped to the two high-speed analog outputs allowing the MLX90381 to be used for on-axis and off-axis (through-shaft) position sensing when paired with a moving permanent magnet. With its 3.3V supply, high speed, small size, and flexible configuration the MLX90381 is ideal for use in motor control applications when paired with a suitable microcontroller. With a wide operating temperature and magnetic flux density range, the MLX90381 can resolve the angular position of a rotating axis over 360 degrees in many industrial and automotive applications. With a low response time and latency, the MLX90381 can measure rotational speeds of more than 50000 RPM. Each axes’ sensitivity and filter bandwidth can be programmed directly on board using |²C protocol through 2 application pins to tailor the output to the ADC input range of the companion MCU. No external programming tool is therefore needed. The DFN-6 package (2.0mmx2.5mmx1.0mm), requiring only three external capacitors, minimizes PCB board area enabling compact designs. The MLX90381 is RoHS compliant with matte-tin plated, wettable flanks.
Features
- Triaxis® Hall technology
- Sine and cosine analog outputs
- Output refresh rate 2 μs
- 3.3V operating supply voltage
- Operating temperature range from -40℃ to 160℃
- Selectable magnetic field Axis (X/Y - X/Z - Z/Y)
- Programmable sensitivity range
- Mid field (10…70mT)
- High field (40…160mT)
- End-of-Shaft / Through-Shaft operation
- Ratiometric outputs
- ISO26262 ASIL B safety element out of context
- AEC-Q100 qualified
- Onboard programming through I2C protocol
- DFN-6 single die RoHS compliant package
Applications
- Absolute rotary position sensor
- Automotive and industrial applications
- E-valves
- E-bike motors
- Brushless motor control
- Permanent magnet synchronous motor
- Brushless DC motor (BLDC)
C20009921 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



