Melexis MLX90380LGO-BAC-000-TU
| Manufacturer | |
| MPN | MLX90380LGO-BAC-000-TU |
| LCSC Part # | C20009919 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | TSSOP-16 Angle, Linear Position Measuring RoHS |
| Datasheet | Melexis MLX90380LGO-BAC-000-TU |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 | |
| Features | Multi-axis magnetic field detection;Programmable transmission |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-16 | |
| Features | Multi-axis magnetic field detection;Programmable transmission |
Introduction
The MLX90380 is a monolithic contactless sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface. High-speed dual analog outputs allow the MLX90380 to deliver accurate sine/cosine signals when used with a rotating permanent magnet. With a wide range of operating temperature, supply voltage and magnetic flux density, the MLX90380 can resolve the angular position of a rotating axis over 360 degrees in many industrial and automotive applications. Selectable magnetic axes ensure compatibility with end-of-shaft and through-shaft configurations. Sensitivity and filter bandwidth can be programmed through the 4 application pins to optimally use the ADC input range of the companion MCU.
Features
- Triaxis Hall Technology Sine and Cosine Analog Outputs
- Output Refresh Rate 4μν
- 3.3V and 5V Operating Supply Voltage
- Operating Temperature Range from -40℃ to 150℃
- Selectable Magnetic Field Axis (X/Y - X/Z - Z/Y)
- Selectable Sensitivity Range (10mT … 70mT)
- End-of-Shaft / Through-Shaft Operation
- Ratiometric Outputs
- Programming Through the Connector
- RoHS Compliant Packages: Single Die – SOIC-8 Dual Die Fully Redundant – TSSOP-16
Applications
- Absolute Rotary Position Sensor
- Brushless Motor Control
- Permanent Magnet Synchronous Motor
- Brushless DC Motor (BLDC)
- Field-oriented Motor Control
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis | |
| Packaging | TSSOP-16 | |
| Features | Multi-axis magnetic field detection;Programmable transmission |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Position Sensors/Angle, Linear Position Measuring | |
| Manufacturer | Melexis |
| Type | Description | |
|---|---|---|
| Packaging | TSSOP-16 | |
| Features | Multi-axis magnetic field detection;Programmable transmission |
Introduction
The MLX90380 is a monolithic contactless sensor IC sensitive to the flux density applied orthogonally and parallel to the IC surface. High-speed dual analog outputs allow the MLX90380 to deliver accurate sine/cosine signals when used with a rotating permanent magnet. With a wide range of operating temperature, supply voltage and magnetic flux density, the MLX90380 can resolve the angular position of a rotating axis over 360 degrees in many industrial and automotive applications. Selectable magnetic axes ensure compatibility with end-of-shaft and through-shaft configurations. Sensitivity and filter bandwidth can be programmed through the 4 application pins to optimally use the ADC input range of the companion MCU.
Features
- Triaxis Hall Technology Sine and Cosine Analog Outputs
- Output Refresh Rate 4μν
- 3.3V and 5V Operating Supply Voltage
- Operating Temperature Range from -40℃ to 150℃
- Selectable Magnetic Field Axis (X/Y - X/Z - Z/Y)
- Selectable Sensitivity Range (10mT … 70mT)
- End-of-Shaft / Through-Shaft Operation
- Ratiometric Outputs
- Programming Through the Connector
- RoHS Compliant Packages: Single Die – SOIC-8 Dual Die Fully Redundant – TSSOP-16
Applications
- Absolute Rotary Position Sensor
- Brushless Motor Control
- Permanent Magnet Synchronous Motor
- Brushless DC Motor (BLDC)
- Field-oriented Motor Control
C20009919 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

