LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-615P 20.0000MB3:ROHS product image
Images for reference only

EPSON SG-615P 20.0000MB3:ROHS

Manufacturer
MPN
SG-615P 20.0000MB3:ROHS
LCSC Part #
C2000023
Packaging
SOJ-4(9.8x14)
Customer #
Key Attributes
SOJ-4(9.8x14) Crystals
DatasheetEPSON SG-615P 20.0000MB3:ROHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9384$ 2.94
10+$ 2.5219$ 25.22
30+$ 2.2752$ 68.26
250+$ 2.0237$ 505.93
500+$ 1.9081$ 954.05
1,000+$ 1.8556$ 1855.60
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSOJ-4(9.8x14)

Features

AI Translation
  • Frequency range: 1.025 MHz to 26 MHz
  • Supply voltage: 5.0 V typical
  • Function: Output Enable (OE)
  • Pin-compatible with half-size metal can package (SG-531P)