LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA70C10007PLT product image
Images for reference only

CTS CA70C10007PLT

Manufacturer
MPN
CA70C10007PLT
LCSC Part #
C1999907
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 100MHz HCMOS TTL SMD
DatasheetCTS CA70C10007PLT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2659$ 2.27
200+$ 0.8767$ 175.34
500+$ 0.8459$ 422.95
1,000+$ 0.8304$ 830.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD7050-4P
Current - Supply40mA
Operating Temperature-55℃~+105℃
Output TypeHCMOS;TTL
Frequency100MHz
Voltage - Supply3.3V

Introduction

AI Translation

A low-cost, compact clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA70 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +125℃
  • Fundamental and 3rd overtone crystal design
  • Frequency range: 1.25 – 156.25MHz
  • Supports +1.8V, +2.5V, +3.3V supply; limited availability for +5.0V supply
  • Standard output enable function
  • EIA-418 tape and reel packaging

Applications

AI Translation
  • Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SX7M100.000B20F30TNNSCTFSimilarSMD7050-4P8,383$ 0.7084
CJO03-1000003320B30JSCJSimilarSMD7050-4P3$ 1.299
OCETDLJTNF-100MHZTAITIEN ElecSimilarSMD7050-4P971$ 1.5946
ECS-3953M-1000-BN-TRECSSimilarSMD7050-4P5$ 5.7332
6N100000G33YCSJKSimilarSMD7050-4P26$0.3699 $0.4931
View and Compare All Alternative Parts.