LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MERCURY Electronic VMQF576D25-120.000-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
VMQF576D25-120.000-1.0/-40+85
LCSC Part #
C19997907
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
DatasheetMERCURY Electronic VMQF576D25-120.000-1.0/-40+85
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All

Introduction

AI Translation

MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.

Features

AI Translation
  • 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
  • Supply voltage 2.5V or 3.3V
  • Frequency up to 1.5GHz
  • Typical phase jitter 0.8~1.6 ps
  • Low current consumption

Applications

AI Translation

Multimedia, Ethernet, Networking