LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic VMQF574T33-77.800-1.0/-40+85 product image
Images for reference only

MERCURY Electronic VMQF574T33-77.800-1.0/-40+85

Manufacturer
MERCURY ElectronicAsian Brands
MPN
VMQF574T33-77.800-1.0/-40+85
LCSC Part #
C19997618
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
DatasheetMERCURY Electronic VMQF574T33-77.800-1.0/-40+85
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 41.0751$ 41.08
201+$ 16.3901$ 3294.41
501+$ 15.8425$ 7937.09
999+$ 15.571$ 15555.43
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All

Introduction

AI Translation

The MQF574T and VMQF574T are 7.0×5.0×2.5mm SMD CMOS output TCXOs and VCTCXOs, available with a supply voltage of 2.5V or 3.3V, with frequencies up to 250MHz. The flexibility of these products makes custom (VC)TCXO frequencies more accessible than any other series, with short lead times. Compared to competing products, the typical phase jitter is 0.8~1.6ps with lower current consumption (typical 34mA at 3.3V, 250MHz), making this series ideal for multimedia, Ethernet, and networking applications.

Applications

AI Translation

Multimedia, Ethernet, and Networking Applications