MERCURY Electronic MQF576P25-15.359865-1.0/-40+85
| Manufacturer | MERCURY ElectronicAsian Brands |
| MPN | MQF576P25-15.359865-1.0/-40+85 |
| LCSC Part # | C19996905 |
| Packaging | - |
| Customer # | |
| Key Attributes | Oscillators RoHS |
| Datasheet | MERCURY Electronic MQF576P25-15.359865-1.0/-40+85 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.
Features
- 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
- Supply voltage 2.5V or 3.3V
- Frequency up to 1.5GHz
- Typical phase jitter 0.8~1.6 ps
- Low current consumption
Applications
Multimedia, Ethernet, Networking
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.0751 | $ 41.08 |
| 201+ | $ 16.3901 | $ 3294.41 |
| 501+ | $ 15.8425 | $ 7937.09 |
| 999+ | $ 15.571 | $ 15555.43 |
Standard Packaging3/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | MERCURY Electronic |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
MQF576 and VMQF576 are 7.0×5.0×2.5 mm SMD LVPECL or LVDS output TCXOs and VCTCXOs, available with 2.5V or 3.3V supply voltage, with frequencies up to 1.5GHz. The flexibility of this product makes custom (VC)TCXO frequencies more accessible than other series, with short lead times. Compared to competing products, typical phase jitter of 0.8~1.6 ps and lower current consumption (typical 43 mA for LVPECL 622.080 MHz at 3.3V) make them ideal for multimedia, Ethernet, and networking applications.
Features
- 7.0×5.0×2.5 mm SMD LVPECL or LVDS output
- Supply voltage 2.5V or 3.3V
- Frequency up to 1.5GHz
- Typical phase jitter 0.8~1.6 ps
- Low current consumption
Applications
Multimedia, Ethernet, Networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

