MCC UMD12N-TP
| Manufacturer | |
| MPN | UMD12N-TP |
| LCSC Part # | C19996698 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | 68 150mW 100mA 1 NPN Pre-Biased, 1 PNP Pre-Biased SOT-363 Bipolar Transistor Arrays, Pre-Biased |
| Datasheet | MCC UMD12N-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | - | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA |
| Type | Description | |
|---|---|---|
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | - | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Integrates DTA144E and DTC144E chips in a single package
- Compatible with SOT-363 automatic placement machines
- Independent transistor elements for interference elimination
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy resin compliant with UL 94 V-0 flammability rating
- Lead-free surface finish / RoHS compliant (suffix "P" denotes RoHS compliance, see ordering information)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA | |
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | - | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | MCC | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 68 | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | 300mV@10mA,0.5mA |
| Type | Description | |
|---|---|---|
| Input Resistor | 61.1kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@2mA,0.3V | |
| Voltage - Input(Max)(VI(off)) | 500mV@100uA,5V | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | - | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Integrates DTA144E and DTC144E chips in a single package
- Compatible with SOT-363 automatic placement machines
- Independent transistor elements for interference elimination
- Halogen-free, "green" device
- Moisture Sensitivity Level 1
- Epoxy resin compliant with UL 94 V-0 flammability rating
- Lead-free surface finish / RoHS compliant (suffix "P" denotes RoHS compliance, see ordering information)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

