LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC UF4007GP-AP

Manufacturer
MPN
UF4007GP-AP
LCSC Part #
C19996669
Packaging
DO-41
Customer #
Key Attributes
1kV 1.7V@1A 1A DO-41 Single Diodes RoHS
DatasheetMCC UF4007GP-AP
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-41
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)1kV
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@1A
Reverse Leakage Current (Ir)5uA
Current - Rectified1A
Non-Repetitive Peak Forward Surge Current-

Features

AI Translation
  • Halogen-free option available with "-HF" suffix upon request
  • Glass passivated chip junction
  • Ultra-fast switching speed for high efficiency
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish / RoHS compliant (Note 1) ("P" suffix denotes RoHS compliance. See ordering information for details)