LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC SR3200-TP

Manufacturer
MPN
SR3200-TP
LCSC Part #
C19996313
Packaging
DO-201AD
Customer #
Key Attributes
1 Independent 200V 900mV@3A 3A DO-201AD Single Diodes
DatasheetMCC SR3200-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-201AD
Operating Junction Temperature Range-50℃~+150℃
Diode Configuration1 Independent
Voltage - DC Reverse (Vr) (Max)200V
Voltage - Forward(Vf@If)900mV@3A
Reverse Leakage Current (Ir)10uA@200V
Current - Rectified3A
Non-Repetitive Peak Forward Surge Current80A

Features

AI Translation
  • Halogen-free version available with suffix "-HF"
  • Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes RoHS compliance, see ordering information)
  • High current capability
  • High surge current capability
  • Epoxy resin meets UL 94 V-0 flammability rating