LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC SR203-BP

Manufacturer
MPN
SR203-BP
LCSC Part #
C19996288
Packaging
DO-41
Customer #
Key Attributes
1 Independent 30V 500mV@2A 2A DO-41 Single Diodes
DatasheetMCC SR203-BP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-41
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Voltage - Forward(Vf@If)500mV@2A
Reverse Leakage Current (Ir)100uA@30V
Non-Repetitive Peak Forward Surge Current50A
Current - Rectified2A

Features

AI Translation
  • Halogen-free versions available with suffix "-HF" upon request
  • High current capability
  • Guard ring protection
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes RoHS compliance; see ordering information)