MCC SMLJ60S1-TP
| Manufacturer | |
| MPN | SMLJ60S1-TP |
| LCSC Part # | C19996244 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 100V 1 Independent 1V@6A 6A SMC(DO-214AB) Single Diodes |
| Datasheet | MCC SMLJ60S1-TP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 6A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low leakage
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- High surge current capability
- Lead-free finish/RoHS compliant (Note 1) ("P" suffix indicates compliance. See ordering information)
- Halogen-free. "Green" device (Note 2)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 6A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Type | Description | |
|---|---|---|
| Diode Configuration | 1 Independent | |
| Voltage - Forward(Vf@If) | 1V@6A | |
| Reverse Leakage Current (Ir) | 5uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Current - Rectified | 6A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low leakage
- Epoxy meets UL 94 V-0 flammability rating
- Moisture sensitivity level 1
- High surge current capability
- Lead-free finish/RoHS compliant (Note 1) ("P" suffix indicates compliance. See ordering information)
- Halogen-free. "Green" device (Note 2)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

