MCC SMLJ120CA-TP
| Manufacturer | |
| MPN | SMLJ120CA-TP |
| LCSC Part # | C19995655 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 193V 15.6A 3kW@10/1000us 147V Bidirectional 120V SMC(DO-214AB) TVS Diodes |
| Datasheet | MCC SMLJ120CA-TP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 15.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 15.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For Surface Mount Application in Order to Optimize Board Space
- Built- in Strain Relief
- Glass Passivated Junction
- For Bidirectional Devices Add "C" To The Suffix of The Part Number: i.e SMI J5.0CA for 5% Tolerance
- Excellent Clamping Capability
- Repetition Rate (duty cycle): 0.5%
- Fast Response Time: Typical Less Than 1ps From 0V to BV Min
- Typical ID Less than 1μA Above 10V
- ESD Protected up to 16KV (HBM)
- High Temperature Soldering: 260℃ / 10 Seconds at Terminals
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V- 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9117 | $ 0.91 |
| 10+ | $ 0.7595 | $ 7.60 |
| 30+ | $ 0.6826 | $ 20.48 |
| 100+ | $ 0.6073 | $ 60.73 |
| 500+ | $ 0.5612 | $ 280.60 |
| 1,000+ | $ 0.5381 | $ 538.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 15.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 193V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 15.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 147V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 120V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For Surface Mount Application in Order to Optimize Board Space
- Built- in Strain Relief
- Glass Passivated Junction
- For Bidirectional Devices Add "C" To The Suffix of The Part Number: i.e SMI J5.0CA for 5% Tolerance
- Excellent Clamping Capability
- Repetition Rate (duty cycle): 0.5%
- Fast Response Time: Typical Less Than 1ps From 0V to BV Min
- Typical ID Less than 1μA Above 10V
- ESD Protected up to 16KV (HBM)
- High Temperature Soldering: 260℃ / 10 Seconds at Terminals
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V- 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMDJ120CA | RUILON | DO-214AB | 480 | $ 0.4672 | ||
| SMDJ120CA | TWGMC | DO-214AB(SMC) | 3,050 | $ 0.2478 | ||
| SMDJ120CA | MDD(Microdiode Semiconductor) | SMC | 2,875 | $ 0.1987 | ||
| SMDJ120CA | Jingdao Microelectronics | SMC | 1,725 | $ 0.2535 | ||
| SMDJ120CA | ZHIDE | DO-214AB(SMC) | 5 | $ 0.2931 | ||
| SMLJ120CA | BOURNS | SMC(DO-214AB) | 0 | $ 0.5495 | ||
| TVS120SMCP30-B | SSGSEMI | SMC | 0 | $ 0.3757 | ||
| SMDJ120CA/TR13 | YAGEO | DO-214AB(SMC) | 0 | $ 0.3701 | ||
| MXLSMLJ120CAE3 | MICROCHIP | DO-214AB | 0 | $ 16.6641 | ||
| SMDJ120CA-A | Yenyo Technology | DO-214AB (SMC) | 0 | $ 1.1868 | ||
| SMDJ120CA | Meritek | DO-214AB(SMC) | 0 | $ 0.8639 | ||
| TV30C121JB-G | Comchip | SMC(DO-214AB) | 0 | $ 0.4782 | ||
| ATV30C121JB-HF | Comchip | DO-214AB(SMC) | 0 | $ 1.4084 | ||
| SMDJ120CA/TR7 | Brightking | SMC(DO-214AB) | 0 | $ 0.5818 | ||
| 5.0SMLJ120CA | MDE Semiconductor Inc | DO-214AB (SMCJ) | 0 | $ 7.5011 | ||
| MSMLJ120CA/TR | MICROCHIP | DO-214AB(SMLJ) | 0 | $ 3.4252 | ||
| MXLSMLJ120CA | MICROCHIP | DO-214AB | 0 | $ 16.6641 | ||
| MASMLJ120CAE3 | MICROCHIP | DO-214AB | 0 | $ 10.3179 | ||
| MSMLJ120CA | MICROCHIP | DO-214AB | 0 | $ 4.4654 | ||
| MXSMLJ120CAE3 | MICROCHIP | DO-214AB | 0 | $ 21.4366 |

