MCC SMLJ100CA-TP
| Manufacturer | |
| MPN | SMLJ100CA-TP |
| LCSC Part # | C19995643 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 162V 18.6A 3kW@10/1000us 123V Bidirectional 100V SMC(DO-214AB) TVS Diodes |
| Datasheet | MCC SMLJ100CA-TP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For Surface Mount Application in Order to Optimize Board Space
- Built- in Strain Relief
- Glass Passivated Junction
- For Bidirectional Devices Add "C" To The Suffix of The Part Number: i.e SMI J5.0CA for 5% Tolerance
- Excellent Clamping Capability
- Repetition Rate (duty cycle): 0.5%
- Fast Response Time: Typical Less Than 1ps From 0V to BV Min
- Typical ID Less than 1μA Above 10V
- ESD Protected up to 16KV (HBM)
- High Temperature Soldering: 260℃ / 10 Seconds at Terminals
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V- 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 162V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 18.6A | |
| Peak Pulse Power Dissipation (Ppp) | 3kW@10/1000us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 123V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 2uA | |
| Reverse Stand-Off Voltage (Vrwm) | 100V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- For Surface Mount Application in Order to Optimize Board Space
- Built- in Strain Relief
- Glass Passivated Junction
- For Bidirectional Devices Add "C" To The Suffix of The Part Number: i.e SMI J5.0CA for 5% Tolerance
- Excellent Clamping Capability
- Repetition Rate (duty cycle): 0.5%
- Fast Response Time: Typical Less Than 1ps From 0V to BV Min
- Typical ID Less than 1μA Above 10V
- ESD Protected up to 16KV (HBM)
- High Temperature Soldering: 260℃ / 10 Seconds at Terminals
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V- 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

