MCC SMBT2907A-TP
| Manufacturer | |
| MPN | SMBT2907A-TP |
| LCSC Part # | C19995416 |
| Packaging | SOT-23-6L |
| Customer # | |
| Key Attributes | 300 700mW 60V PNP 600mA SOT-23-6L Bipolar Transistor Arrays |
| Datasheet | MCC SMBT2907A-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 700mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| Configuration | Standalone | |
| Transition frequency(fT) | 200MHz | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 700mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| Configuration | Standalone | |
| Transition frequency(fT) | 200MHz | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 700mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V | |
| Configuration | Standalone | |
| Transition frequency(fT) | 200MHz | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23-6L | |
| Current - Collector Cutoff | 10uA | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 700mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| Configuration | Standalone | |
| Transition frequency(fT) | 200MHz | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| Number | 1 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

