MCC SMBJP6KE15AHE3-TP
| Manufacturer | |
| MPN | SMBJP6KE15AHE3-TP |
| LCSC Part # | C19995098 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 21.2V 28.8A 600W 15.8V Unidirectional 12.8V DO-214AA(SMB) TVS Diodes |
| Datasheet | MCC SMBJP6KE15AHE3-TP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 28.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 28.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 Qualified
- For Surface Mount Applications in Order to Optimize Board Space
- Low Inductance
- Available in Both Unidirectional and Bidirectional Construction
- and Suffix "C" Designates Bidirectional Type
- Halogen Free. "Green" Device
- Excellent Clamping Capability
- Fast Response Time: Typical Less than 1.0ps From 0 Volts to VBR Minimum
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2898 | $ 0.29 |
| 10+ | $ 0.2306 | $ 2.31 |
| 30+ | $ 0.2052 | $ 6.16 |
| 100+ | $ 0.1736 | $ 17.36 |
| 500+ | $ 0.1595 | $ 79.75 |
| 1,000+ | $ 0.1511 | $ 151.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 28.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 21.2V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 28.8A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 15.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12.8V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- AEC-Q101 Qualified
- For Surface Mount Applications in Order to Optimize Board Space
- Low Inductance
- Available in Both Unidirectional and Bidirectional Construction
- and Suffix "C" Designates Bidirectional Type
- Halogen Free. "Green" Device
- Excellent Clamping Capability
- Fast Response Time: Typical Less than 1.0ps From 0 Volts to VBR Minimum
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6SMB15A | PAKER | SMB(DO-214AA) | 3,640 | $ 0.0451 | ||
| P6SMB15A | Jingdao Microelectronics | SMB | 340 | $ 0.0432 | ||
| P6SMB15A-E3/52 | VISHAY | SMB(DO-214AA) | 470 | $ 0.1971 | ||
| SM6T15A-MS | MSKSEMI | DO-214AA(SMB) | 165 | $ 0.0961 | ||
| SMBJ13A | XCH | DO-214AA(SMB) | 2,570 | $ 0.046 | ||
| SMBJ13A | KUU | SMB | 2,480 | $ 0.0383 | ||
| SMBJ13A | PDW | SMB(DO-214AA) | 340 | $ 0.0454 | ||
| P6SMB13A-E3/52 | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1045 | ||
| P6SMB13A-E3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.146 | ||
| P6SMB15AHE3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| P6SMB15AHE3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| P6SMB15AHM3_B/H | VISHAY | DO-214AA(SMB) | 0 | $ 0.4138 | ||
| P6SMB15AHM3_B/I | VISHAY | DO-214AA(SMB) | 0 | $ 0.3754 | ||
| P6SMB13A-M3/5B | VISHAY | DO-214AA(SMBJ) | 0 | $ 0.1775 | ||
| P6SMB15AQ | YANGJIE | DO-214AA(SMB) | 0 | $ 0.148 | ||
| TPSMB15AHE3_A/I | VISHAY | SMB(DO-214AA) | 0 | $ 0.2223 | ||
| TPSMB15AHE3_A/H | VISHAY | SMB(DO-214AA) | 0 | $ 0.2151 | ||
| SMBJ13AHE3-TP | MCC | DO-214AA(SMB) | 0 | $ 0.2733 | ||
| SMBJ13A | LRC | SMB | 0 | $ 0.1192 | ||
| SMBJ13A | PTTC(Polytronics Tech) | SMB(DO-214AA) | 0 | $ 0.0785 |

