LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC SMBJ5956B-TP

Manufacturer
MPN
SMBJ5956B-TP
LCSC Part #
C19995068
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
1 Independent 200V DO-214AA(SMB) Single Zener Diodes
DatasheetMCC SMBJ5956B-TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingDO-214AA(SMB)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation1.5W
Reverse Leakage Current (Ir)1uA
Impedance(Zzt)1.2kΩ
Zener Voltage(Range)-
Zener Voltage(Nom)200V
Impedance(Zzk)8kΩ