MCC SMAJ5943B-TP
| Manufacturer | |
| MPN | SMAJ5943B-TP |
| LCSC Part # | C19993753 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 1 Independent 56V DO-214AC(SMA) Single Zener Diodes |
| Datasheet | MCC SMAJ5943B-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 86Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 86Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.3kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VZ Tolerance: ±5%
- For Surface Mount Applications
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 86Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.3kΩ |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-214AC(SMA) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.5W | |
| Reverse Leakage Current (Ir) | 500nA | |
| Impedance(Zzt) | 86Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 56V | |
| Impedance(Zzk) | 1.3kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- VZ Tolerance: ±5%
- For Surface Mount Applications
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

