LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC SMAF24CA-TP

Manufacturer
MPN
SMAF24CA-TP
LCSC Part #
C19993094
Packaging
DO-221AC(SMA-FL)
Customer #
Key Attributes
38.9V 10.3A@10/1000us 400W@10/1000us 29.5V Bidirectional 24V DO-221AC(SMA-FL) TVS Diodes
DatasheetMCC SMAF24CA-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMCC
PackagingDO-221AC(SMA-FL)
Clamping Voltage38.9V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)10.3A@10/1000us
Peak Pulse Power Dissipation (Ppp)400W@10/1000us
Number of ChannelsSingle-channel
Voltage - Breakdown29.5V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)24V

Features

AI Translation
  • IEC 61000-4-2 ESD 30kV(Air), 30kV (Contact) For Surface Mount Applications
  • Unidirectional And Bidirectional
  • Fast Response Time: Typical Less Than 1ps From 0V to BV Min
  • Halogen Free. “Green” Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V-0 Flammability Rating
  • Lead Free Finish/RoHS Compliant