MCC RB521CS-30-TP
| Manufacturer | |
| MPN | RB521CS-30-TP |
| LCSC Part # | C19990595 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | 1 Independent 30V 1V@100mA 100mA SOD-923 Single Diodes |
| Datasheet | MCC RB521CS-30-TP |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epoxy resin meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- High reliability
- Low reverse current and low forward voltage
- Small SMT package
- Lead-free finish / RoHS compliant ("P" suffix denotes RoHS compliance. See ordering information)
- Halogen-free. "Green" device
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1229 | $ 0.12 |
| 10+ | $ 0.0984 | $ 0.98 |
| 30+ | $ 0.0861 | $ 2.58 |
| 100+ | $ 0.0769 | $ 7.69 |
| 500+ | $ 0.0695 | $ 34.75 |
| 1,000+ | $ 0.0658 | $ 65.80 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-923 | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 1V@100mA | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Current - Rectified | 100mA | |
| Non-Repetitive Peak Forward Surge Current | 500mA |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Epoxy resin meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- High reliability
- Low reverse current and low forward voltage
- Small SMT package
- Lead-free finish / RoHS compliant ("P" suffix denotes RoHS compliance. See ordering information)
- Halogen-free. "Green" device
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CDBQC40-HF | Comchip | SOD-923F | 5,000 | $ 0.0648 | ||
| RB521CS-30 | Slkor | SOD-923 | 7,200 | $ 0.0431 | ||
| RB521CS-30 | Shikues | SOD-923 | 200 | $0.0131 $0.0137 | ||
| RB521CS-30-MS | MSKSEMI | SOD-923 | 7,840 | $ 0.0361 | ||
| CDB0130QRM-MS | MSKSEMI | SOD-923 | 6,120 | $0.0359 $0.0422 | ||
| PSBD9D30V01 | Shanghai Prisemi Elec | SOD-923 | 300 | $ 0.0221 | ||
| ACDBQC40-HF | Comchip | SOD-923F | 0 | $ 0.072 | ||
| ACDBQC54-HF | Comchip | SOD-923F | 0 | $ 0.072 | ||
| BAS40P2T5G | onsemi | SOD-923 | 0 | $ 0.1986 | ||
| PSBD9D30V01H | Shanghai Prisemi Elec | SOD-923 | 0 | $ 0.0472 |

