MCC P6KE160CA-BP
| Manufacturer | |
| MPN | P6KE160CA-BP |
| LCSC Part # | C19990426 |
| Packaging | DO-15 |
| Customer # | |
| Key Attributes | 219V 2.7A 600W 160V Bidirectional 136V DO-15 TVS Diodes |
| Datasheet | MCC P6KE160CA-BP |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 160V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 160V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Economical Series
- Available in Both Unidirectional and Bidirectional construction
- Suffix "C" Designates Bidirectional Type
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Applications
AI Translation
- Use in Sensitive Electronics Protection Against Voltage Transients Induced by Inductive Load Switching and Lighting on ICs, MOSFET, Signal Lines of Sensor Units for Consumer, Computer, Industrial, Automotive and Telecommunication.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2033 | $ 0.20 |
| 10+ | $ 0.1618 | $ 1.62 |
| 30+ | $ 0.144 | $ 4.32 |
| 100+ | $ 0.1218 | $ 12.18 |
| 500+ | $ 0.1119 | $ 55.95 |
| 1,000+ | $ 0.106 | $ 106.00 |
Standard Packaging4000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 160V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-15 | |
| Clamping Voltage | 219V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 2.7A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 160V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 136V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Economical Series
- Available in Both Unidirectional and Bidirectional construction
- Suffix "C" Designates Bidirectional Type
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant. See Ordering Information)
Applications
AI Translation
- Use in Sensitive Electronics Protection Against Voltage Transients Induced by Inductive Load Switching and Lighting on ICs, MOSFET, Signal Lines of Sensor Units for Consumer, Computer, Industrial, Automotive and Telecommunication.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P6KE160CA | CREATEK | DO-15 | 640 | $ 0.0531 | ||
| P6KE160CA | Littelfuse | DO-15 | 3,970 | $ 0.3104 | ||
| P6KE160CA | SUNMATE Elec | DO-15 | 2,560 | $ 0.0506 | ||
| P6KE150CA-B | Littelfuse | DO-15(DO-204AC) | 1,000 | $ 0.296 | ||
| P6KE160CA-AP | MCC | DO-15 | 0 | $ 0.2033 | ||
| P6KE160CA-E3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2579 | ||
| P6KE160CA | Taiwan Semiconductor | DO-15 | 0 | $ 0.1359 | ||
| P6KE160CA_R2_00001 | PANJIT | DO-15 | 0 | $ 0.2339 | ||
| P6KE160CA-G | Comchip | DO-15 | 0 | $ 0.3476 | ||
| P6KE160CA-HF | Comchip | DO-15 | 0 | $ 0.3476 | ||
| P6KE160CA-B | Littelfuse | DO-15(DO-204AC) | 0 | $ 0.0618 | ||
| P6KE160CA R0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3881 | ||
| P6KE160CAHR0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.4385 | ||
| P6KE160CA A0G | Taiwan Semiconductor | DO-15(DO-204AC) | 0 | $ 0.3879 | ||
| P6KE160CAH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.4345 | ||
| P6KE160AH | Taiwan Semiconductor | DO-204AC(DO-15) | 0 | $ 0.2246 | ||
| P6KE160CAHE3/73 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.2693 | ||
| P6KE160CA | Brightking | DO-204AC(DO-15) | 0 | $ 0.0646 | ||
| P6KE160CA-E3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.1996 | ||
| P6KE160CAHE3/54 | VISHAY | DO-15(DO-204AC) | 0 | $ 0.3123 |

