MCC P4KE540CA-AP
| Manufacturer | |
| MPN | P4KE540CA-AP |
| LCSC Part # | C19989266 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | 740V 540mA 400W 567V Bidirectional 459V DO-41 TVS Diodes |
| Datasheet | MCC P4KE540CA-AP |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-41 | |
| Clamping Voltage | 740V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 540mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 567V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 459V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-41 | |
| Clamping Voltage | 740V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 540mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 567V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 459V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Zener Imdepance
- Unidirectional And Bidirectional
- For Bidirectional Devices Add “C” To The Suffix Of The Part Number: i.e. P4KE6.8CA for 5% Tolerance Devices
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2865 | $ 0.29 |
| 10+ | $ 0.228 | $ 2.28 |
| 30+ | $ 0.2029 | $ 6.09 |
| 100+ | $ 0.1716 | $ 17.16 |
| 500+ | $ 0.1577 | $ 78.85 |
| 1,000+ | $ 0.1494 | $ 149.40 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-41 | |
| Clamping Voltage | 740V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 540mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 567V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 459V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MCC | |
| Packaging | DO-41 | |
| Clamping Voltage | 740V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 540mA | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 567V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 459V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Zener Imdepance
- Unidirectional And Bidirectional
- For Bidirectional Devices Add “C” To The Suffix Of The Part Number: i.e. P4KE6.8CA for 5% Tolerance Devices
- Halogen Free Available Upon Request By Adding Suffix "-HF"
- Epoxy Meets UL 94 V-0 Flammability Rating
- Lead Free Finish/RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P4KE550CA-HF | Comchip | DO-41 | 91 | $ 0.6669 | ||
| P4KE540CA-BP | MCC | DO-41 | 0 | $ 0.2865 | ||
| P4KE550CA-B | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.1198 | ||
| P4KE540CA-B | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0977 | ||
| P4KE530CA-AP | MCC | DO-41 | 0 | $ 0.2865 | ||
| P4KE530CA-BP | MCC | DO-41 | 0 | $ 0.2865 | ||
| P4KE530CA-TP | MCC | DO-41 | 0 | $ 0.3389 | ||
| P4KE520CA-HF | Comchip | DO-41 | 0 | $ 0.4124 | ||
| P4KE530CA | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.2237 | ||
| P4KE510CA-AP | MCC | DO-41 | 0 | $ 0.2865 | ||
| P4KE510CA-BP | MCC | DO-41 | 0 | $ 0.2865 | ||
| P4KE510CA-TP | MCC | DO-41 | 0 | $ 0.3389 | ||
| P4KE540CA | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0822 | ||
| P4KE550CA-AP | MCC | DO-41 | 0 | $ 0.2865 | ||
| P4KE550CA-BP | MCC | DO-41 | 0 | $ 0.2865 | ||
| P4KE550CA-TP | MCC | DO-41 | 0 | $ 0.3389 | ||
| P4KE510CA-B | Littelfuse | DO-204AL(DO-41) | 0 | $ 0.0977 | ||
| P4KE510CA | Littelfuse | DO-204AL(DO-41) | 0 | $ 0.2555 |

