LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ASFLMPC-12.352MHZ-Z-T product image
Images for reference only

ABRACON ASFLMPC-12.352MHZ-Z-T

Manufacturer
MPN
ASFLMPC-12.352MHZ-Z-T
LCSC Part #
C1998857
Packaging
SMD5032-6P
Customer #
Key Attributes
SMD5032-6P Oscillators RoHS
DatasheetABRACON ASFLMPC-12.352MHZ-Z-T
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1547$ 2.15
200+$ 0.8335$ 166.70
500+$ 0.8042$ 402.10
1,000+$ 0.7903$ 790.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerABRACON
PackagingSMD5032-6P
Output TypeCMOS
Voltage - Supply2.25V~3.6V

Features

AI Translation
  • Low power consumption for high-speed communications
  • Excellent stability of ±15ppm over -40 to +85℃ temperature range
  • Stable performance of ±25ppm over extended automotive temperature range of -55 to +125℃
  • MIL-STD-883 shock and vibration compliant
  • Robust compact QFN plastic package
  • Standby or disable tri-state function
  • Low jitter (cycle jitter RMS and phase jitter RMS)
  • High power supply noise rejection of -50dBc

Applications

AI Translation
  • Storage Area Networks (SATA, SAS, Fibre Channel)
  • Passive Optical Networks (EPON, 10G-EPON, GPON, 10G-PON)
  • Ethernet (1G, 10GBASE-T/KR/LR/SR, FCoE)
  • PCI Express
  • DisplayPort