LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC MURS1060L-BP product image
Images for reference only

MCC MURS1060L-BP

Manufacturer
MPN
MURS1060L-BP
LCSC Part #
C19988533
Packaging
TO-220AC
Customer #
Key Attributes
600V 1.3V@10A 10A TO-220AC Single Diodes
DatasheetMCC MURS1060L-BP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8191$ 0.82
10+$ 0.6679$ 6.68
30+$ 0.5923$ 17.77
100+$ 0.5168$ 51.68
500+$ 0.472$ 236.00
1,000+$ 0.4489$ 448.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingTO-220AC
Reverse Recovery Time (trr)-
Diode Configuration-
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.3V@10A
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current-
Current - Rectified10A

Features

AI Translation
  • Halogen-free versions available with suffix "-HF" upon request
  • Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance; see ordering information)
  • Epoxy resin meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Low forward voltage drop
  • Fast reverse recovery time
  • Planar die construction with soft recovery characteristics