LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC MUR460GP-AP

Manufacturer
MPN
MUR460GP-AP
LCSC Part #
C19988506
Packaging
DO-201AD
Customer #
Key Attributes
DIODE GP 600V 4A DO-201AD
DatasheetMCC MUR460GP-AP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMCC
PackagingDO-201AD
Reverse Recovery Time (trr)50ns
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)600V
Voltage - Forward(Vf@If)1.28V@4A
Reverse Leakage Current (Ir)10uA
Non-Repetitive Peak Forward Surge Current150A
Current - Rectified4A

Features

AI Translation
  • Halogen Free Available Upon Request By Adding Suffix "-HF"
  • High Surge Capability
  • Glass Passivated Junction
  • Ultra Fast Switching Speed For High Efficiency
  • Lead Free Finish/RoHS Compliant
  • Epoxy Meets UL 94 V.0 Flammability Rating