LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC MBRD1245CT-TP

Manufacturer
MPN
MBRD1245CT-TP
LCSC Part #
C19987884
Packaging
DPAK
Customer #
Key Attributes
1 Pair Common Cathode 12A 45V 470mV@6A DPAK Diode Arrays
DatasheetMCC MBRD1245CT-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMCC
PackagingDPAK
Non-Repetitive Peak Forward Surge Current150A
Diode Configuration1 Pair Common Cathode
Current - Rectified12A
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse(Vr)45V
Voltage - Forward(Vf@If)470mV@6A
Reverse Leakage Current (Ir)100uA

Features

AI Translation
  • Halogen-free, "green" device
  • Epoxy compound compliant with UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1
  • Lead-free plating / RoHS compliant ("P" suffix indicates compliance, see ordering information)
  • Ultra-low forward voltage drop
  • Ultra-fast switching speed