MCC MBR30150CTH-BP
| Manufacturer | |
| MPN | MBR30150CTH-BP |
| LCSC Part # | C19987798 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 30A 150V 850mV@15A TO-220AB Diode Arrays |
| Datasheet | MCC MBR30150CTH-BP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | TO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Voltage - Forward(Vf@If) | 850mV@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | TO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Voltage - Forward(Vf@If) | 850mV@15A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-frequency operation
- High current capability, high efficiency
- Halogen-free version available by adding suffix "-HF" upon request
- Low forward voltage drop
- Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | TO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Voltage - Forward(Vf@If) | 850mV@15A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | TO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 30A | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 10uA@150V | |
| Voltage - Forward(Vf@If) | 850mV@15A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High-frequency operation
- High current capability, high efficiency
- Halogen-free version available by adding suffix "-HF" upon request
- Low forward voltage drop
- Lead-free finish / RoHS compliant (Note 1) (suffix "P" denotes compliance, see ordering information)
- Epoxy meets UL 94 V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

