MCC MBR1045FCT-BP
| Manufacturer | |
| MPN | MBR1045FCT-BP |
| LCSC Part # | C19987755 |
| Packaging | ITO-220AB |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 10A 45V 750mV@5A ITO-220AB Diode Arrays |
| Datasheet | MCC MBR1045FCT-BP |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@45V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- High efficiency
- Low power dissipation
- Low forward voltage and high current capability
- Lead-free finish / RoHS compliant
- Halogen-free products available with suffix "-HF" upon request
- Epoxy meets UL 94 V-0 flammability rating
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@45V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | ITO-220AB | |
| Non-Repetitive Peak Forward Surge Current | 120A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -50℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 45V | |
| Voltage - Forward(Vf@If) | 750mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@45V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High surge capability
- High efficiency
- Low power dissipation
- Low forward voltage and high current capability
- Lead-free finish / RoHS compliant
- Halogen-free products available with suffix "-HF" upon request
- Epoxy meets UL 94 V-0 flammability rating
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

