MCC DZ23C9V1-TP
| Manufacturer | |
| MPN | DZ23C9V1-TP |
| LCSC Part # | C19987000 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 300mW 8.65V~9.56V 9.1V SOT-23 Zener Diode Arrays |
| Datasheet | MCC DZ23C9V1-TP |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@7V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@7V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | 100Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual Zener diodes in common cathode configuration
- ΔVZ ≤ 5% between two diodes in the same package
- Ideally suited for automatic insertion
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Lead-free plating / RoHS compliant ("P" suffix denotes RoHS compliant)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0947 | $ 0.09 |
| 10+ | $ 0.0758 | $ 0.76 |
| 30+ | $ 0.0663 | $ 1.99 |
| 100+ | $ 0.0592 | $ 5.92 |
| 500+ | $ 0.0536 | $ 26.80 |
| 1,000+ | $ 0.0507 | $ 50.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@7V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | 100Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@7V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Pair Common Cathode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 8.65V~9.56V | |
| Zener Voltage(Nom) | 9.1V | |
| Impedance(Zzk) | 100Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual Zener diodes in common cathode configuration
- ΔVZ ≤ 5% between two diodes in the same package
- Ideally suited for automatic insertion
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Lead-free plating / RoHS compliant ("P" suffix denotes RoHS compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DZ23C9V1-7-F | DIODES | SOT-23 | 1,870 | $ 0.0788 | ||
| DZ23C9V1HE3-TP | MCC | SOT-23 | 0 | $ 0.0701 | ||
| DZ23C9V1_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0924 | ||
| DZ23C9V1-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1314 | ||
| DZ23C9V1-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0932 | ||
| DZ23C9V1-E3-08 | VISHAY | SOT-23-3 | 0 | $ 0.08 | ||
| DZ23C9V1-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0799 | ||
| DZ23C9V1-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0932 | ||
| DZ23C9V1-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1352 | ||
| DZ23C8V7_R1_00001 | PANJIT | SOT-23 | 0 | $ 0.0876 |

