LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC DZ23C4V3-TP

Manufacturer
MPN
DZ23C4V3-TP
LCSC Part #
C19986988
Packaging
SOT-23
Customer #
Key Attributes
1 Pair Common Cathode 300mW 4.09V~4.52V 4.3V SOT-23 Zener Diode Arrays
DatasheetMCC DZ23C4V3-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerMCC
PackagingSOT-23
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Pair Common Cathode
Pd - Power Dissipation300mW
Zener Voltage(Range)4.09V~4.52V
Zener Voltage(Nom)4.3V
Impedance(Zzk)600Ω

Features

AI Translation
  • Dual Zener diodes in common cathode configuration
  • ΔVZ ≤ 5% between two diodes in the same package
  • Ideally suited for automatic insertion
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free, "green" device
  • Lead-free plating / RoHS compliant ("P" suffix denotes RoHS compliant)