LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC BZX84B4V3-TP

Manufacturer
MPN
BZX84B4V3-TP
LCSC Part #
C19986593
Packaging
SOT-23
Customer #
Key Attributes
1 Independent 4.21V~4.39V 4.3V SOT-23 Single Zener Diodes
DatasheetMCC BZX84B4V3-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOT-23
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation350mW
Reverse Leakage Current (Ir)3uA@1V
Impedance(Zzt)90Ω
Zener Voltage(Range)4.21V~4.39V
Zener Voltage(Nom)4.3V
Impedance(Zzk)600Ω

Features

AI Translation
  • Planar Die Construction
  • Zener Voltages from 2.4V - 75V
  • Ideally Suited for Automated Assembly Processes
  • Halogen Free. "Green" Device
  • Moisture Sensitivity Level 1
  • Epoxy Meets UL 94 V - 0 Flammability Rating
  • Lead Free Finish/RoHS Compliant ("P" Suffix Designates RoHS Compliant)