LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC BZT52B6V8LS-TP

Manufacturer
MPN
BZT52B6V8LS-TP
LCSC Part #
C19984662
Packaging
SOD-323FL
Customer #
Key Attributes
1 Independent 6.66V~6.94V 6.8V SOD-323FL Single Zener Diodes
DatasheetMCC BZT52B6V8LS-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMCC
PackagingSOD-323FL
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation200mW
Reverse Leakage Current (Ir)500nA@3V
Impedance(Zzt)40Ω
Zener Voltage(Range)6.66V~6.94V
Zener Voltage(Nom)6.8V
Impedance(Zzk)80Ω

Features

AI Translation
  • Standard Vz tolerance ±2%
  • 200mW power dissipation
  • Halogen-free, "green" device
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant, see ordering information)