LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC BAS70-05T-TP

Manufacturer
MPN
BAS70-05T-TP
LCSC Part #
C19984195
Packaging
SOT-523
Customer #
Key Attributes
1 Pair Common Cathode 70mA 70V 1V@15mA SOT-523 Diode Arrays
DatasheetMCC BAS70-05T-TP
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerMCC
PackagingSOT-523
Non-Repetitive Peak Forward Surge Current100mA
Diode Configuration1 Pair Common Cathode
Current - Rectified70mA
Operating Junction Temperature Range-55℃~+125℃
Voltage - DC Reverse(Vr)70V
Reverse Leakage Current (Ir)100nA@50V
Voltage - Forward(Vf@If)1V@15mA

Features

AI Translation
  • Ultra-small SMT package
  • Low forward voltage
  • Fast switching
  • PN junction guard ring for transient and ESD protection
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture sensitivity level 1
  • Halogen-free "green" device