MCC AZ23C20-TP
| Manufacturer | |
| MPN | AZ23C20-TP |
| LCSC Part # | C19984137 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 300mW 18.8V~21.2V SOT-23 Zener Diode Arrays |
| Datasheet | MCC AZ23C20-TP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@15V | |
| Impedance(Zzt) | 50Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 18.8V~21.2V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@15V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 50Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 18.8V~21.2V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 220Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual Zener diodes in common anode configuration
- △Vz within 5% between two diodes in the same package
- Ideal for automated assembly processes
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Lead-free finish / RoHS compliant ("P" suffix denotes RoHS compliance)
- Electrostatic Discharge (Human Body Model): 30KV
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@15V | |
| Impedance(Zzt) | 50Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 18.8V~21.2V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 220Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Tolerance | - | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@15V |
| Type | Description | |
|---|---|---|
| Impedance(Zzt) | 50Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Range) | 18.8V~21.2V | |
| Zener Voltage(Nom) | - | |
| Impedance(Zzk) | 220Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dual Zener diodes in common anode configuration
- △Vz within 5% between two diodes in the same package
- Ideal for automated assembly processes
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Halogen-free, "green" device
- Lead-free finish / RoHS compliant ("P" suffix denotes RoHS compliance)
- Electrostatic Discharge (Human Body Model): 30KV
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

