LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MCC 3KP20CA-TP

Manufacturer
MPN
3KP20CA-TP
LCSC Part #
C19983638
Packaging
R-6
Customer #
Key Attributes
32.4V 92.6A 3kW@10/1000us 24.5V Bidirectional 20V R-6 TVS Diodes
DatasheetMCC 3KP20CA-TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMCC
PackagingR-6
Clamping Voltage32.4V
Operating Temperature-55℃~+175℃
Peak Pulse Current (Ipp)92.6A
Peak Pulse Power Dissipation (Ppp)3kW@10/1000us
Number of ChannelsSingle-channel
Voltage - Breakdown24.5V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)20V