Ledil FN14074_STELLA-HB
| Manufacturer | |
| MPN | FN14074_STELLA-HB |
| LCSC Part # | C19982381 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet | Ledil FN14074_STELLA-HB |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Approximately 75° high bay beam for warehouse and outdoor lighting. Compatible with LES sizes up to 30mm. Available in black bezel version. COB design.
Features
AI Translation
- Dimensions: Diameter 90.0mm, Height 19.5mm
- Mounting: Screw
- Protection Rating: IP67
- RoHS Compliant
- FWHM/FWTM: 68.0°/106.0°
- Efficiency: 93%
- Peak Intensity: 0.7 cd/lm
- LEDs per Optic: 1
- Light Color: White
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 32.2769 | $ 32.28 |
| 195+ | $ 12.8791 | $ 2511.42 |
| 495+ | $ 12.4489 | $ 6162.21 |
| 1,005+ | $ 12.2362 | $ 12297.38 |
Standard Packaging15/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Approximately 75° high bay beam for warehouse and outdoor lighting. Compatible with LES sizes up to 30mm. Available in black bezel version. COB design.
Features
AI Translation
- Dimensions: Diameter 90.0mm, Height 19.5mm
- Mounting: Screw
- Protection Rating: IP67
- RoHS Compliant
- FWHM/FWTM: 68.0°/106.0°
- Efficiency: 93%
- Peak Intensity: 0.7 cd/lm
- LEDs per Optic: 1
- Light Color: White
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

