LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ledil CA15359_EMILY-WW product image
Images for reference only

Ledil CA15359_EMILY-WW

Manufacturer
MPN
CA15359_EMILY-WW
LCSC Part #
C19980996
Packaging
-
Customer #
Key Attributes
Lenses RoHS
DatasheetLedil CA15359_EMILY-WW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.2999$ 5.30
260+$ 2.1159$ 550.13
520+$ 2.0444$ 1063.09
1,040+$ 2.0095$ 2089.88
Standard Packaging130/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerLedil
Packaging-

Introduction

AI Translation

EMILY - WW features an approximately 45° wide beam with a lens height of 14.74 mm. Specifications: diameter 26.0 mm, height 14.7 mm, fixed tape and pins, RoHS compliant. Component types include the EMILY - WW single lens and SPUTNIK - TAPE adhesive tape. Ordering information: component CA15359_EMILY - WW, box dimensions 480×280×300 mm, available material colors in PMMA clear and acrylic foam black. Note that typical beam angles may vary due to differences in color, chip size, and chip placement tolerances; the typical total beam angle is the full angle measured at half the peak luminous intensity.

Features

AI Translation
  • ~45° wide beam
  • 14.74 mm tall lens
  • 26.0 mm diameter
  • Fixed with adhesive tape and pins
  • RoHS compliant