LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ledil C16134_STRADA-2X2CSP-ME

Manufacturer
MPN
C16134_STRADA-2X2CSP-ME
LCSC Part #
C19980061
Packaging
-
Customer #
Key Attributes
Lenses RoHS
DatasheetLedil C16134_STRADA-2X2CSP-ME
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerLedil
Packaging-

Introduction

AI Translation

The beam delivers excellent longitudinal luminance uniformity, meeting EN13201 Class M requirements when road width is equal to or less than the pole mounting height

Features

AI Translation
  • Dimensions: 50.0×50.0mm
  • Height: 6.6mm
  • Mounting: adhesive, pin, screw
  • RoHS compliant
  • Seoul Semiconductor LED Z8Y22 half-width/half-full-width asymmetric efficiency 94%
  • Peak intensity 0.6 cd/lm
  • 1 LED per optical element
  • Light color: white