LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ledil C11718_ANNA-40-7-W product image
Images for reference only

Ledil C11718_ANNA-40-7-W

Manufacturer
MPN
C11718_ANNA-40-7-W
LCSC Part #
C19979328
Packaging
-
Customer #
Key Attributes
Lenses RoHS
DatasheetLedil C11718_ANNA-40-7-W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.1883$ 9.19
200+$ 3.667$ 733.40
480+$ 3.5452$ 1701.70
1,000+$ 3.4834$ 3483.40
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerLedil
Packaging-

Features

AI Translation
  • ~30° wide beam with 7 optical elements
  • Dimensions: diameter 40.0mm, height 10.7mm
  • Mounting: adhesive, pins
  • RoHS compliant