Lattice LFMXO5-100T-7BBG400C
| Manufacturer | |
| MPN | LFMXO5-100T-7BBG400C |
| LCSC Part # | C19979203 |
| Packaging | CABGA-400(17x17) |
| Customer # | |
| Key Attributes | 298 96000 12000 CABGA-400(17x17) FPGAs (Field Programmable Gate Array) RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-400(17x17) | |
| Total RAM capacity | 8158208bit | |
| Number of I/O | 298 | |
| Number of Logic Elements/Blocks | 96000 | |
| Number of LAB/CLBs | 12000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-400(17x17) | |
| Total RAM capacity | 8158208bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 298 | |
| Number of Logic Elements/Blocks | 96000 | |
| Number of LAB/CLBs | 12000 |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 144.4587 | $ 144.46 |
| 180+ | $ 57.6413 | $ 10375.43 |
| 540+ | $ 55.7151 | $ 30086.15 |
| 990+ | $ 54.7622 | $ 54214.58 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-400(17x17) | |
| Total RAM capacity | 8158208bit | |
| Number of I/O | 298 | |
| Number of Logic Elements/Blocks | 96000 | |
| Number of LAB/CLBs | 12000 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Lattice | |
| Packaging | CABGA-400(17x17) | |
| Total RAM capacity | 8158208bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 298 | |
| Number of Logic Elements/Blocks | 96000 | |
| Number of LAB/CLBs | 12000 |
Help & FeedbackShow similar products (0) >
C19979203 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

