LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CHT50C2702PLT product image
Images for reference only

CTS CHT50C2702PLT

Manufacturer
MPN
CHT50C2702PLT
LCSC Part #
C1997545
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 27MHz HCMOS TTL SMD
DatasheetCTS CHT50C2702PLT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7611$ 1.76
200+$ 0.6823$ 136.46
500+$ 0.6576$ 328.80
1,000+$ 0.6468$ 646.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply40mA
Operating Temperature-55℃~+105℃
Output TypeHCMOS;TTL
Frequency27MHz
Voltage - Supply3.3V

Introduction

AI Translation

The CTS CHT50 is a low-cost, small form factor clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT50 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Extended industrial temperature range
  • Fundamental and third overtone crystal design
  • Frequency range 1.25 - 156.25MHz *
  • +1.8V, +2.5V, +3.3V supply support; limited +5.0V supply support
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Industrial IoT [IIoT]
  • Machine-to-machine communication
  • Industrial control
  • Energy sector

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SX5M27.000B10G40TNNSCTFSimilarSMD5032-4P794$ 0.4032
O5327000153350JGHCSimilarSMD5032-4P1,000$0.5668 $0.5966
OG1EL89CEI-112YLC-27MYXC Crystal OscillatorsSimilarSMD5032-4P20$ 0.5588
O9503227MEDA4SIYXC Crystal OscillatorsSimilarSMD5032-4P26$ 0.9788
SX5M27.000B10F20TNNSCTFSimilarSMD5032-4P1,040$ 0.3819
View and Compare All Alternative Parts.