LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS CHT50C1007PMT

Manufacturer
MPN
CHT50C1007PMT
LCSC Part #
C1997450
Packaging
SMD5032-4P
Customer #
Key Attributes
XTAL OSC 10MHz HCMOS TTL SMD
DatasheetCTS CHT50C1007PMT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerCTS
PackagingSMD5032-4P
Current - Supply25mA
Operating Temperature-55℃~+105℃
Output TypeHCMOS;TTL
Frequency10MHz
Voltage - Supply1.8V

Introduction

AI Translation

The CTS CHT50 is a low-cost, small form factor clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT50 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic SMT package
  • Extended industrial temperature range
  • Fundamental and third overtone crystal design
  • Frequency range 1.25 - 156.25MHz *
  • +1.8V, +2.5V, +3.3V supply support; limited +5.0V supply support
  • Standard output enable function
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Industrial IoT [IIoT]
  • Machine-to-machine communication
  • Industrial control
  • Energy sector