LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CHT25C0807PMT product image
Images for reference only

CTS CHT25C0807PMT

Manufacturer
MPN
CHT25C0807PMT
LCSC Part #
C1996146
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 8MHz HCMOS TTL SMD
DatasheetCTS CHT25C0807PMT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5682$ 1.57
200+$ 0.6066$ 121.32
500+$ 0.5866$ 293.30
1,000+$ 0.5758$ 575.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2520-4P
Output TypeHCMOS;TTL
Operating Temperature-55℃~+105℃
Voltage - Supply1.8V
Current - Supply15mA
Frequency8MHz

Introduction

AI Translation

The CTS CHT25 is a low-cost, small-footprint clock oscillator [XO] designed for operation over the extended industrial temperature range. The CHT25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • Ceramic surface mount package
  • Extended industrial temperature range
  • Fundamental and third overtone crystal design
  • Frequency range 1.25 - 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply
  • Standard output enable
  • Tape and reel packaging per EIA-481

Applications

AI Translation
  • Industrial Internet of Things [IIoT]
  • Machine-to-machine communication
  • Industrial control
  • Energy sector
  • Standard frequency
  • Test & measurement

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
1522H-8.000KWVDTSLHCISimilarSMD2520-4P106$0.4390 $0.472
ECS-2520SMV-080-FN-TRECSSimilarSMD2520-4P29$ 3.9655
SX2M8.000M20F30TNNSCTFSimilarSMD2520-4P26,001$ 0.3573
O925208MADA4SIYXC Crystal OscillatorsSimilarSMD2520-4P1$0.4545 $0.7574
8W08000600TXCSimilarSMD2520-4P10$ 0.4018
View and Compare All Alternative Parts.