LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

DIODES FR1940014

Manufacturer
MPN
FR1940014
LCSC Part #
C1996012
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetDIODES FR1940014
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
PackagingSMD7050-6P

Introduction

AI Translation

The FR series voltage-controlled crystal oscillators deliver wide pulling capability across a broad range of operating conditions and frequency ranges. The device is constructed using a hermetically sealed quartz crystal resonator and a low-noise clock IC. The device is housed in a 7.0×5.0mm ceramic package.

Features

AI Translation
  • Frequency range 1 to 32MHz
  • Cost-effective design
  • Commercial and industrial operation
  • ±50 ppm stability (or per specification)
  • ±50 to ±100 ppm pull range
  • RoHS compliant

Applications

AI Translation
  • SD/HD video decoding
  • SONET/SDH timing control and line cards
  • T3/E3 platforms
  • Wireless base stations
  • xDSL and DSLAM
  • VoIP