LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA25C3847PMT product image
Images for reference only

CTS CA25C3847PMT

Manufacturer
MPN
CA25C3847PMT
LCSC Part #
C1995534
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 38.4MHz HCMOS TTL SMD
DatasheetCTS CA25C3847PMT
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.809$ 1.81
200+$ 0.7008$ 140.16
500+$ 0.6761$ 338.05
1,000+$ 0.6637$ 663.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2520-4P
Output TypeHCMOS;TTL
Operating Temperature-55℃~+105℃
Voltage - Supply1.8V
Current - Supply15mA
Frequency38.4MHz

Introduction

AI Translation

CA25 is a low-cost, small form factor clock oscillator [XO] developed for automotive electronics operating over a wide temperature range. The CA25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 – 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • Audio/Video Systems
  • Wireless Communications
  • Medical Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
1522H-38.400EWVAZSHCISimilarSMD2520-4P5$19.4496 $20.9135
SX2M38.400M20F30TNNSCTFSimilarSMD2520-4P3,315$ 0.3811
CA25C3842GMTCTSSimilarSMD2520-4P0$ 1.5775
CA25C3843GMTCTSSimilarSMD2520-4P0$ 1.5775
CA25C3844GMTCTSSimilarSMD2520-4P0$ 1.5775
View and Compare All Alternative Parts.