CTS CHT32C3202PLT
| Manufacturer | |
| MPN | CHT32C3202PLT |
| LCSC Part # | C1995290 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32MHz HCMOS TTL SMD |
| Datasheet | CTS CHT32C3202PLT |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Output Type | HCMOS;TTL | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 40mA | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Output Type | HCMOS;TTL |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 40mA | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS CHT32 is a low-cost, small-footprint clock oscillator (XO) designed for operation across the extended industrial temperature range. The CHT32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Extended industrial temperature range
- Fundamental and third overtone crystal design
- Frequency range 1.25 - 156.25MHz
- Supports +1.8V, +2.5V, and +3.3V supply
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Industrial IoT (IIoT)
- Machine-to-Machine Communication
- Industrial Control
- Energy Sector
- Test & Measurement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.4463 | $ 1.45 |
| 200+ | $ 0.5603 | $ 112.06 |
| 500+ | $ 0.5403 | $ 270.15 |
| 1,000+ | $ 0.531 | $ 531.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Output Type | HCMOS;TTL | |
| Operating Temperature | -55℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 40mA | |
| Frequency | 32MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Output Type | HCMOS;TTL |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+105℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 40mA | |
| Frequency | 32MHz |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The CTS CHT32 is a low-cost, small-footprint clock oscillator (XO) designed for operation across the extended industrial temperature range. The CHT32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- Ceramic SMT package
- Extended industrial temperature range
- Fundamental and third overtone crystal design
- Frequency range 1.25 - 156.25MHz
- Supports +1.8V, +2.5V, and +3.3V supply
- Standard output enable function
- Tape and reel packaging per EIA-481
Applications
AI Translation
- Industrial IoT (IIoT)
- Machine-to-Machine Communication
- Industrial Control
- Energy Sector
- Test & Measurement
C1995290 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CA32C3202PLT | CTS | SMD3225-4P | 0 | $ 1.809 | ||
| CA32C3207PLT | CTS | SMD3225-4P | 0 | $ 1.809 | ||
| CHT32C3207PLT | CTS | SMD3225-4P | 0 | $ 1.4463 | ||
| CA32C3203GLT | CTS | SMD3225-4P | 0 | $ 1.5775 | ||
| CA32C3204GLT | CTS | SMD3225-4P | 0 | $ 1.5775 | ||
| CA32C3204ILT | CTS | SMD3225-4P | 0 | $ 1.1067 | ||
| CA32C3205ILT | CTS | SMD3225-4P | 0 | $ 1.1067 | ||
| CA32C3202HLT | CTS | SMD3225-4P | 0 | $ 1.5775 | ||
| CA32C3203HLT | CTS | SMD3225-4P | 0 | $ 1.5775 | ||
| CA32C3202NLT | CTS | SMD3225-4P | 0 | $ 1.7087 |

