EVERLIGHT EAST3215GA3
| Manufacturer | |
| MPN | EAST3215GA3 |
| LCSC Part # | C19952689 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1206 LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Illumination Color | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - | |
| Luminous Intensity | - | |
| Illumination Color | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 1206 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | - | |
| Lens Color | - | |
| Viewing Angle | - |
| Type | Description | |
|---|---|---|
| Luminous Intensity | - | |
| Illumination Color | - | |
| Forward Current | - | |
| Operating Temperature | - | |
| Voltage - Forward(Vf) | - | |
| Lamp Holder Type | - | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

