LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EVERLIGHT EALP05RDFYBA0

Manufacturer
MPN
EALP05RDFYBA0
LCSC Part #
C19952650
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
Through Hole,D=5mm LED Indication - Discrete
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerEVERLIGHT
PackagingThrough Hole,D=5mm
Installation method-
Color Temperature-
Peak Wavelength-
Lens Color-
Viewing Angle-
Luminous Intensity-
Illumination Color-
Forward Current-
Operating Temperature-40℃~+85℃
Voltage - Forward(Vf)-
Lamp Holder Type-
Wavelength-
Diode Configuration-