EVERLIGHT EALP05RDDRA0
| Manufacturer | |
| MPN | EALP05RDDRA0 |
| LCSC Part # | C19952639 |
| Packaging | - |
| Customer # | |
| Key Attributes | 650nm 630mcd~1.25cd 10° Red 1.7V~2.4V 639nm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 650nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 630mcd~1.25cd | |
| Viewing Angle | 10° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 639nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 650nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 630mcd~1.25cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 10° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 639nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 650nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 630mcd~1.25cd | |
| Viewing Angle | 10° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 639nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | - | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 650nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 630mcd~1.25cd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 10° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 639nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

