LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS 500DAAA74M2500ACFR

Manufacturer
MPN
500DAAA74M2500ACFR
LCSC Part #
C1995236
Packaging
SMD4032-6P
Customer #
Key Attributes
XTAL OSC 74.25MHz LVPECL SMD
DatasheetSILICON LABS 500DAAA74M2500ACFR
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSILICON LABS
PackagingSMD4032-6P
Output TypeLVPECL
Operating Temperature0℃~+70℃
Voltage - Supply3.3V
Current - Supply36mA
Frequency74.25MHz

Features

AI Translation
  • All-silicon oscillator — no quartz crystal, no MEMS, no PLL
  • Output frequency range: 0.9 to 200 MHz
  • Short lead times
  • Excellent temperature stability (±20 ppm)
  • Highly reliable startup and operation
  • High shock and vibration resistance
  • Low jitter: <1.5 ps rms
  • Operating temperature range 0 to 85℃, including 10-year aging at elevated temperatures
  • Pin-compatible with industry-standard 3.2×5.0 mm crystal oscillator (XO) packages
  • Available in CMOS, SSTL, LVPECL, LVDS, and HCSL versions
  • Output enable with stop, tri-state, or power-down operation
  • RoHS compliant
  • 1.8V, 2.5V, or 3.3V supply options
  • Low power consumption
  • 10× or better fit rate vs. competing crystal-based solutions